SOM-E780S16-H0A1

Advantech
923-SOM-E780S16-H0A1
SOM-E780S16-H0A1

Mfr.:

Description:
System-On-Modules - SOM AMD EPYC 7313P 3.0GHz 155W 16C COM-HPC A1
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.108,04 € 3.108,04 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
RoHS:  
COM-HPC Size E
AMD
EYPC 7313P
3.7 GHz
512 GB
0 GB
12 V
4-Wire, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SPI, USB 2.0, USB 3.2
0 C
+ 60 C
200 mm x 160 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 512 GB
Memory Type: DDR4
Number of Cores: 16
Power Consumption: 261.34 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

SOM-E780 COM-HPC® Size E Extension Board

Advantech SOM-E780 COM-HPC® Size E Extension Board is equipped with an AMD EPYC™ 7003 processor, providing users with edge server deployment options throughout various application stages. The SOM-E780 extension builds on the capabilities of the standard COM-HPC Server Size E to deliver server-grade performance with an optimized and proprietary pin-out. The integrated EPYC CPU with up to 64 cores supports up to 512GB of memory with four DDR4 RDIMM/LRDIMM slots and 79 PCIe Gen4 lanes while maintaining an efficient 220W power consumption. The SOM-E780 COM-HPC Size E board from Advantech offers multiple I/O expansion options and supports iManager, embedded software APIs, WISE-DeviceOn, and IPMB. The SOM-E780 is designed to deliver superior computing power, energy efficiency, and design flexibility, making it ideal for healthcare, telecommunications, enterprise, and mission-critical applications.