SOM-DB5800-U0A2E

Advantech
923-SOM-DB5800-U0A2E
SOM-DB5800-U0A2E

Mfr.:

Description:
Development Boards & Kits - x86 COMe Devel Board Type10 pin-out Rev A2

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Development Boards & Kits - x86
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOM-DB5800
Development Boards
Intel Atom, Celeron, Core i3/i5/i7
COM Express Type 6/10
Brand: Advantech
Description/Function: COM Express development board A2 type 10 Pin-out
Dimensions: 304.8 mm x 244 mm
For Use With: OM-DB5800
Form Factor: ATX
Interface Type: Audio, Ethernet, PCI, Serial, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,366 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH