SOM-7583C7-S8A1

Advantech
923-SOM-7583C7-S8A1
SOM-7583C7-S8A1

Mfr.:

Description:
System-On-Modules - SOM i7-1185G7E 18GHz 4C 15W COMe Mini

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.596,50 € 1.596,50 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
COM Express Mini Type 10
Intel
Core i7-1185G7E
1.8 GHz
16 GB
16 GB
8.5 V to 20 V
DDI, CAN, COM, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA
0 C
+ 60 C
84 mm x 55 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8471504090
USHTS:
8473301180
ECCN:
5A992.C