SOM-7569CCBC-S6B1

Advantech
923-SOM-7569CCBCS6B1
SOM-7569CCBC-S6B1

Mfr.:

Description:
System-On-Modules - SOM X7-E3950 8G RAM ECC 32G MLC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
466,21 € 466,21 €
460,62 € 2.303,10 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
RoHS:  
SOM-7569
COM Express 2.1
Intel
Atom x7-E3950
1.6 GHz
8 GB
8 GB
4.75 V to 20 V
Audio, CAN, COM, DP, eDP, Ethernet, GPIO, HDMI, I2C, LPC, PCIe, SATA, SDIO, SMBus, USB 2.0, USB 3.0
0 C
+ 60 C
84 mm x 55 mm
Brand: Advantech
Cache Memory: 2 MB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 8 GB
Memory Type: DDR3L
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Processor Series: X7-E3950
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090