SOM-7533RBC0X-S0A1

Advantech
923-SOM7533RBC0XS0A1
SOM-7533RBC0X-S0A1

Mfr.:

Description:
Computer-On-Modules - COM x7211RE 6W 2C LPDDR5 4G COMe Mini

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
470,41 € 470,41 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Mini
Intel
Atom X7211RE
x7211RE
4 GB
4.75 V to 20 V
I2C
- 40 C
+ 85 C
Battery Backup Switching: Backup Battery
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: LPDDR5
On-Board Storage Size: 64 GB
On-Board Storage Type: EMMC
Power Consumption: 6 W
Processor Series: X Series
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

SOM-7533 COM Express® Mini Type10 Modules

Advantech SOM-7533 COM Express® Mini Type10 Modules are built with Intel® Core™ i3, N series, and Atom® x7000 Series Processors (Alder Lake-N/Amston Lake). The Advantech SOM-7533 adheres to the COM Express R3.1 Mini Module Type 10 pinout and supports up to 16GB of single-channel LPDDR5 4800MT/s memory with IBECC. Featuring 2.5GbE with TSN, PCIe Gen3, USB3.2 Gen2, SATA3.0, and optional onboard eMMC, it provides extensive I/O expansion capabilities. Additionally, it supports Advantech iManager, Embedded Software APIs, and Wise-DeviceOn for advanced management and connectivity.