SOM-7533DCCC-S8A1

Advantech
923-SOM-7533DCCCS8A1
SOM-7533DCCC-S8A1

Mfr.:

Description:
Computer-On-Modules - COM I3-N305 15W 8C LPDDR5 16G eMMC 64G COMe Mini

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 11/5/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
736,49 € 736,49 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Mini
Intel
i3-N305
16 GB
4.75 V to 20 V
I2C
0 C
+ 60 C
Battery Backup Switching: Backup Battery
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 64 GB
Memory Type: LPDDR5
On-Board Storage Size: 64 GB
On-Board Storage Type: EMMC
Power Consumption: 15 W
Processor Series: N Series
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

SOM-7533 COM Express® Mini Type10 Modules

Advantech SOM-7533 COM Express® Mini Type10 Modules are built with Intel® Core™ i3, N series, and Atom® x7000 Series Processors (Alder Lake-N/Amston Lake). The Advantech SOM-7533 adheres to the COM Express R3.1 Mini Module Type 10 pinout and supports up to 16GB of single-channel LPDDR5 4800MT/s memory with IBECC. Featuring 2.5GbE with TSN, PCIe Gen3, USB3.2 Gen2, SATA3.0, and optional onboard eMMC, it provides extensive I/O expansion capabilities. Additionally, it supports Advantech iManager, Embedded Software APIs, and Wise-DeviceOn for advanced management and connectivity.