SOM-6883R5X-S5A1

Advantech
923-SOM-6883R5X-S5A1
SOM-6883R5X-S5A1

Mfr.:

Description:
Computer-On-Modules - COM Ind i5-1145GREE 8GBDDR4 PCIe x4 Phoenix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.515,74 € 1.515,74 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
COM Express Compact Type 6
Intel
Core i5-1145GRE
2.6 GHz
8 GB
8 MB
8.5 V to 20 V
Ethernet, I2C, PCle, Serial, USB
- 40 C
+ 85 C
95 mm x 95 mm
Battery Backup Switching: No Backup Battery
Brand: Advantech
Memory Size: 8 GB
Memory Type: DDR4
Product Type: Computer-On-Modules - COM
Series: SOM-6883
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOM-6883 11th Gen. Intel® Core™ Processor U-Series

Advantech SOM-6883 11th Gen. Intel® Core™ Processor U-Series is a COM (Computer on Module) Express R3.0 Compact Type 6 module. It features an 11th generation Intel® Core™ i7/i5/i3/Celeron™ Processors. The SOM-6883 has up to 16GB of on-board DDR4 3200MT/s and up to 32GB SO-DIMM 3200MT/s.