SOM-6873R7U-H3A1

Advantech
923-SOM-6873R7U-H3A1
SOM-6873R7U-H3A1

Mfr.:

Description:
Computer-On-Modules - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
760,24 € 760,24 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
3.3 GHz
8.5 V to 20 V
SPI, USB
0 C
+ 60 C
95 mm x 95 mm
Brand: Advantech
Memory Size: 96 GB
Memory Type: DDR5 SODIMM
Product Type: Computer-On-Modules - COM
Series: SOM-6873
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Advantech
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOM-6873 AMD Ryzen 8000 COM Express Type 6 Module

Advantech SOM-6873 AMD Ryzen™ 8000 COM Express® Type 6 Module is designed for gaming applications and features a compact Type 6 pinout design. The SOM-6873 is powered by the AMD Ryzen Embedded 8000 high-performance processor. The board's feature set is optimized to upgrade Com Express-based gaming platforms with interfaces such as 4x SATA and 4x displays. The dual-channel DDR5 SO-DIMM sockets feature up to 96GB RAM, while the high-speed I/Os include 2.5GbE, PCIe Gen 4, USB 3.2 Gen2, and SATA3.0. Advantech SOM-6873 AMD Ryzen 8000 COM Express Type 6 Module supports embedded software APIs, iManager consoles, and DeviceOn platforms.