SOM-6867AC-S7A1E

Advantech
923-SOM-6867AC-S7A1E
SOM-6867AC-S7A1E

Mfr.:

Description:
System-On-Modules - SOM ATOM E3827 2C 1.75GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
246,68 € 246,68 €
243,72 € 1.218,60 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
SOM-6867
COM Express Compact Type 6
Intel
Atom E3827
1.75 GHz
8 GB
0 GB
4.75 V to 20 V
Audio, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA II, SMBus, SPI, USB 2.0, USB 3.0, VGA
0 C
+ 60 C
95 mm x 95 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 8 GB
Memory Type: DDR3L-1333
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8473301180
ECCN:
5A992.C