SOM-5993D4-U0A1

Advantech
923-SOM-5993D4-U0A1
SOM-5993D4-U0A1

Mfr.:

Description:
System-On-Modules - SOM COMe Basic Type7 D1712TR 20GHz 40W 4C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.106,82 € 1.106,82 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
RoHS:  
2 GHz
12 V
2-Wire, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, TPM, USB 2.0, USB 3.0
0 C
+ 60 C
125 mm x 95 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 128 GB
Memory Type: DDR4
Number of Cores: 4
Power Consumption: 84.22 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8471504090