SOM-5992P2-U2A1

Advantech
923-SOM-5992P2-U2A1
SOM-5992P2-U2A1

Mfr.:

Description:
System-On-Modules - SOM Pentium D1508 2.2G 25W COM Basic T7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
743,47 € 743,47 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SOM-5992
COM Express Basic Type 7
Intel
Pentium D1508
2.2 GHz
64 GB
0 GB
8.5 V to 20 V
0 C
+ 60 C
125 mm x 95 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 64 GB
Memory Type: DDR4
Power Consumption: 25 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8473301180
ECCN:
5A992.C