SOM-5897CR-U4A1E

Advantech
923-SOM-5897CR-U4A1E
SOM-5897CR-U4A1E

Mfr.:

Description:
System-On-Modules - SOM Celeron G3900E 2.4GHz 2C 35W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
533,29 € 533,29 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
RoHS:  
SOM-5897
COM Express Basic Type 6
Intel
Celeron G3900E
2.4 GHz
32 GB
0 GB
8.5 V to 20 V
0 C
+ 60 C
125 mm x 95 mm
Brand: Advantech
Chipsets: QM170
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 32 GB
Memory Type: DDR4
Power Consumption: 35 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8473301180
ECCN:
5A992.C