SOM-5890FG-U1B1E

Advantech
923-SOM-5890FG-U1B1E
SOM-5890FG-U1B1E

Mfr.:

Description:
System-On-Modules - SOM i7-2715QE 2.1G SV COM Express Module wti

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.225,33 € 1.225,33 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
RoHS:  
COM Express Basic Type 6
Intel
Core i7-2715QE
2.1 GHz
16 GB
0 GB
5 V, 12 V
Audio, DP, DVI, Ethernet, HDMI, PCle, SATA, USB, VGA
0 C
+ 60 C
125 mm x 95 mm
Brand: Advantech
Cache Memory: 6 MB
Chipsets: QM67
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 16 GB
Memory Type: DDR3-1066/1333
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8471504090
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A992.C