SOM-5871VC-H3A1

Advantech
923-SOM-5871VC-H3A1
SOM-5871VC-H3A1

Mfr.:

Description:
Computer-On-Modules - COM AMD V1807B 335GHz 35-54W 4C COMe Basic

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
COM Express Basic Module Type 6
AMD
V1807B
3.35 GHz
32 GB
2 MB
8.5 V to 20 V
CAN, Ethernet, GPIO, I2C, SATA, SPI, USB
0 C
+ 60 C
125 mm x 95 mm
Brand: Advantech
Memory Type: DDR4
Processor Series: AMD Ryzen V1000
Product Type: Computer-On-Modules - COM
Series: SOM-5871
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.