SOM-2533RDCBX-S3A1

Advantech
923-SOM2533RDCBXS3A1
SOM-2533RDCBX-S3A1

Mfr.:

Description:
Computer-On-Modules - COM SMARC x7835RE 16GLPDDR5 32GEMMC 2*LAN/CA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 7/21/2026
14
8
Expected 7/28/2026
6
Expected 8/3/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
864,77 € 864,77 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
RoHS:  
SMARC
Intel
x7835RE
1.3 GHz
6 MB
4.75 V to 5.25 V
Ethernet, I2C, SPI, USB
- 40 C
+ 85 C
82 mm x 50 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 16 GB
Memory Type: LPDDR5
Power Consumption: 3.98 W
Processor Series: x7835RE
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

SOM-2533 SMARC Module

Advantech SOM-2533 SMARC Module is powered by Intel® Core™ i3, N series, and Atom® x7000 Series Processors (Alder Lake-N/Amston Lake). The Advantech SOM-2533 offers exceptional performance and energy efficiency. It is compliant with SMARC2.1.1 pinout and supports up to 16GB Single-channel LPDDR5 4800MT/s memory with IBECC for enhanced reliability. The module ensures seamless connectivity by featuring dual 2.5GbE LAN with Ethernet TSN and Wi-Fi TSN capabilities. It provides extensive I/O expansion options, including PCIe Gen3, USB3.2 Gen2, SATA, CAN-bus, and optional onboard eMMC. The SOM-2533 supports Advantech's iManager, embedded Software APIs, and Wise-DeviceOn for streamlined system integration.