SOM-2532CNBC-S2A1

Advantech
923-SM-2532CNBC-S2A1
SOM-2532CNBC-S2A1

Mfr.:

Description:
System-On-Modules - SOM Intel Atom N6415 8GLPDR4 32GeMMC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SOM-2532
SMARC2.1.1
Intel
Pentium N6415
1.2 GHz
16 GB
8 GB
4.75 V to 5.25 V
Ethernet, GPIO, I2C, SPI, UART, USB
0 C
+ 60 C
82 mm x 50 mm
Battery Backup Switching: No Backup Battery
Brand: Advantech
Cache Memory: 1.5 MB
Memory Size: 16 GB
Memory Type: LPDDR4
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Power Consumption: 24.107 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.