SKY-MXM-A2000-4SDA

Advantech
923-SKYMXMA20004SDA
SKY-MXM-A2000-4SDA

Mfr.:

Description:
System-On-Modules - SOM Quadro A2000 MXM 4GB Discrete mode Type

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
MXM 3.1 Type A
NVIDIA
Quadro A2000
1.117 GHz
4 GB
4 GB
DP, PCIe 3.0, SPI
0 C
+ 55 C
82 mm x 70 mm
Brand: Advantech
Memory Type: DDR6
Number of Cores: 100 Core
Power Consumption: 60 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKY-MXM NVIDIA® Quadro® Modules

Advantech SKY-MXM NVIDIA® Quadro® Modules feature T1000, RTX3000, or A2000  graphics cards with MXM 3.1. The modules have up to 2560 CUDA cores and 8.25 TFLOPS. The SKY-MXM GDDR6 has up to 4GB memory, 128-bit, bandwidth, and 224 GB/s. The devices have up to 4 x DisplayPort 1.4a outputs.