SKY-7210L-00A1

Advantech
923-SKY-7210L-00A1
SKY-7210L-00A1

Mfr.:

Description:
Servers 2U Skylake-SP,12x3.5"HDD,3NMC, Red. AC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Servers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Hybrid Network Servers
Xeon
3.4 GHz
Ethernet, PCIe, USB
100 V
240 V
0 C
+ 40 C
Brand: Advantech
Dimensions: 438 mm x 88 mm x 730 mm
Memory Type: DDR4
Product Type: Servers
RAM: 1563 GB
Series: SKY-7210
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.