SKY-6400-R20A1

Advantech
923-SKY-6400-R20A1
SKY-6400-R20A1

Mfr.:

Description:
Servers 4U Dual Xeon Scalable Processer GPU Server support up to 4 x Double Deck PCIex16 expansion card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.393,13 € 3.393,13 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Servers
RoHS:  
GPU Servers
Xeon
10 Mb/s, 100 Mb/s, 1 Gb/s
6 Port
Ethernet, Serial, USB
200 V
240 V
0 C
+ 35 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 435 mm x 177 mm x 673 mm
Memory Type: DDR4
Product Type: Servers
RAM: 4 GB, 8 GB, 16 GB, 32 GB, 64 GB
Series: SKY-6400
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0