SKY-6100-R12A1E

Advantech
923-SKY-6100-R12A1E
SKY-6100-R12A1E

Mfr.:

Description:
Servers 1U Dual Xeon Scalable Processer GPU Server support up to 5 x NVIDIA P4

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Servers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
GPU Servers
Xeon
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, PCIe, USB
100 V
240 V
0 C
+ 35 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 438 mm x 44 mm x 650 mm
Memory Type: DDR4
Product Type: Servers
RAM: 4 GB, 8 GB, 16 GB, 32 GB, 64 GB
Series: SKY-6100
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0