SE506-2SFP-T

Advantech
600-SE506-2SFP-T
SE506-2SFP-T

Mfr.:

Description:
Managed Ethernet Switches 4-port 10/100Mbps + 2-port GbE SFP Industrial Managed Ethernet Switch, -40~75C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Managed Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 x RJ45, 2 x SFP
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
12 V
48 V
- 40 C
+ 75 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Managed Ethernet Switches
Series: SE500
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1,179 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090