SE408

Advantech
600-SE408
SE408

Mfr.:

Description:
Managed Ethernet Switches MNG, MB, (8)FE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Managed Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
12 V
48 V
- 10 C
+ 60 C
5.2 W
43 mm x 120 mm x 84 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Managed Ethernet Switches
Series: SE408, SE416, SEC410, SEC418
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1,315 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99