RSB-4220WS-MCA1E

Advantech
923-RSB-4220WS-MCA1E
RSB-4220WS-MCA1E

Mfr.:

Description:
Single Board Computers TI AM3352 1.0GHz 3.5" RISC SBC (-40 to +85C)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
302,39 € 302,39 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
RoHS:  
3.5 in
512 MB
512 MB
- 40 C
+ 85 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Cores: 1 Core
Power Consumption: 2.8 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99