RPS8-350ATX-XE

Advantech
923-RPS8-350ATX-XE
RPS8-350ATX-XE

Mfr.:

Description:
DC/DC Converters - Chassis Mount POWER SUPPLY, 80plus Mini-Redundant (1+1)R 350W (FSP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
555,09 € 555,09 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: DC/DC Converters - Chassis Mount
350 W
Industrial
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Chassis
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8473305100
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH