RPS-300ATX-ZE

Advantech
923-RPS-300ATX-ZE
RPS-300ATX-ZE

Mfr.:

Description:
Power Supplies - Chassis Mount MiniRPS 300W ATX WITH ACTIVE PFC(ZIPPY)

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
715,34 € 715,34 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - Chassis Mount
RoHS:  
300 W
100 VAC to 240 VAC
6 Output
5 VDC
25 A
3.3 VDC
18 A
Enclosed
Industrial
86 mm (3.386 in)
150 mm (5.906 in)
185 mm (7.283 in)
Brand: Advantech
Input Frequency: 50 Hz to 60 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 16 A
Output Current-Channel 4: 500 mA
Output Voltage-Channel 3: 12 VDC
Output Voltage-Channel 4: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH