ROM-DK2820-F1A1E

Advantech
923-ROM-DK2820-F1A1E
ROM-DK2820-F1A1E

Mfr.:

Description:
Development Boards & Kits - ARM ROM-2820CD-REA1E w/ ROM-ED93 development

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
458,38 € 458,38 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
ARM Cortex-A55, ARM-Cortex-M33
ROM-2820
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 146 mm x 102 mm
Interface Type: SPI, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0