ROM-DB7502-SCA1E

Advantech
923-ROM-DB7502-SCA1E
ROM-DB7502-SCA1E

Mfr.:

Description:
Development Boards & Kits - x86 ROM-DB7502 Qseven 2.0/2.1 Carrier Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Development Boards & Kits - x86
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
Qseven V2.0/V2.1 RISC
Brand: Advantech
Dimensions: 170 mm x 170 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH