ROM-7421CE-MDA1E

Advantech
923-ROM-7421CE-MDA1E
ROM-7421CE-MDA1E

Mfr.:

Description:
Computer-On-Modules - COM NXP i.MX6 Dual Q7 1GB DRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,14 € 152,14 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
RoHS:  
Qseven 2.0
Freescale
i.MX 6
1 GHz
1 GB
5 V
CAN, GPIO, I2C, I2S, SATA, SDIO, UART, USB
0 C
+ 60 C
70 mm x 70 mm x 5 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flash: 4 GB
Memory Size: 1 GB
Memory Type: DDR3
Power Consumption: 4.4 W
Product Type: Computer-On-Modules - COM
Series: ROM-7421
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C