ROM-7420CD-MDA1E

Advantech
923-ROM-7420CD-MDA1E
ROM-7420CD-MDA1E

Mfr.:

Description:
Computer-On-Modules - COM Freescale i.MX6 QSeven Module(dual core,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Qseven 1.2
Freescale
i.MX 6
Integrated RGMII
1 GHz
1 GB
0 GB
5 V
0 C
+ 60 C
70 mm x 70 mm x 5 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flash: 4 GB
Memory Size: 1 GB
Memory Type: DDR3
Power Consumption: 3.16 W
Product Type: Computer-On-Modules - COM
Series: ROM-7420
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 159,425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99