ROM-5420CD-MEB1E

Advantech
923-ROM-5420CD-MEB1E
ROM-5420CD-MEB1E

Mfr.:

Description:
Computer-On-Modules - COM ROM-3310WS-MCA1E

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NXP
i.MX 6Dual
1 GHz
2 GB
2 GB
3 V to 5.25 V
HDMI, I2C, LAN, PCIe, SATA, SPI, UART, USB
0 C
+ 60 C
82 mm x 50 mm x 5 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flash: 4 GB
Memory Size: 2 GB
Memory Type: DDR3
Power Consumption: 3.1 W
Processor Series: i.MX6 Dual
Product Type: Computer-On-Modules - COM
Series: ROM-5420
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0