ROM-3420CD-MDA1E

Advantech
923-ROM-3420CD-MDA1E
ROM-3420CD-MDA1E

Mfr.:

Description:
System-On-Modules - SOM FSL iMX6 Dual 1GHz w/1GB RTX20 module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
251,55 € 251,55 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
RoHS:  
ROM-3420
RTX v2.0
Freescale
i.MX 6Dual
1 GHz
1 GB
1 GB
5 V to 24 V
CAN, Ethernet, GPIO, HDMI, I2C, I2S, PCIe, SATA II, SDIO, SPI, UART, USB 2.0, USB 2.0 OTG, Video
0 C
+ 60 C
68 mm x 68 mm x 7 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flash: 4 GB
Memory Type: DDR3-1066
Number of Cores: 2 Core
Power Consumption: 6.25 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8473301180
MXHTS:
84715001
ECCN:
5A992.C