QCAM-GM1300-060DE

Advantech
923-QCAMGM1300060DE
QCAM-GM1300-060DE

Mfr.:

Description:
Cameras & Camera Modules 1282x1026 1.3MP 1/1.8" Mono 60fps GigE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
514,28 € 514,28 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Cameras & Camera Modules
RoHS:  
Camera (Enclosed Cameras)
1280 x 1024
Ethernet
60 fps
12 V
Mono
0 C
+ 50 C
42 mm x 29 mm x 29 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
EAR99