PWS-870-3S6W0E000E

Advantech
923-PWS8703S6W0E000E
PWS-870-3S6W0E000E

Mfr.:

Description:
HMI Displays & Panel PCs i3/Sun/DDR4G/SSD64G/WiFi/BT/WES8

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Intel
Core i3-4010U
1.7 GHz
8 GB
0 GB
19 V
305 mm x 207 mm x 27 mm
Brand: Advantech
Description/Function: Core i3 WiFi/BT only, with WE8S
Memory Size: 8 GB
Memory Type: DDR3L-1600
On-Board Storage Size: 64 GB
On-Board Storage Type: SSD
Product Type: Panel PCs
Series: PWS-870
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 1,712 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471410150
MXHTS:
84715001
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.