PS8-700ATX-BB

Advantech
923-PS8-700ATX-BB
PS8-700ATX-BB

Mfr.:

Description:
Power Supplies - Chassis Mount 80+ Bronze PS/2 SPS 700W ATX (FSP) RoHS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - Chassis Mount
700 W
90 VAC to 264 VAC
6 Output
3.3 VDC
24 A
5 VDC
30 A
Enclosed
Industrial
140 mm (5.512 in)
150 mm (5.906 in)
86 mm (3.386 in)
Brand: Advantech
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 16 A
Output Current-Channel 4: 500 mA
Output Current-Channel 5: 500 mA
Output Current-Channel 6: 4 A
Output Voltage-Channel 3: 12 VDC
Output Voltage-Channel 4: - 5 VDC
Output Voltage-Channel 5: - 12 VDC
Output Voltage-Channel 6: 5 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH