PPC-3211W-P75AU

Advantech
923-PPC-3211W-P75AU
PPC-3211W-P75AU

Mfr.:

Description:
HMI Displays & Panel PCs 21.5" TFT Panel PC, Intel core i5-7300U (needs configuration)
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Capacitive
Intel
Core i5-7300U
LCD
2.6 GHz, 3.5 GHz
3 MB
9 V to 32 V
USB
1920 x 1080
21.5 in
558.4 mm x 349.8 mm x 63.8 mm
Brand: Advantech
Memory Size: 16 GB
Memory Type: DDR4
Power Consumption: 75 W
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471410150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.