PPC-3180SW-PN4AU

Advantech
923-PPC-3180SW-PN4AU
PPC-3180SW-PN4AU

Mfr.:

Description:
HMI Displays & Panel PCs Intel PENTIUM APL N4200 Fanless 18.5" Panel PC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.405,39 € 1.405,39 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
RoHS:  
Fanless
Capacitive
Intel
Pentium N4200
TFT LCD
1.1 GHz
8 GB
0 GB
3 MB
12 V to 24 V
Ethernet, HDMI, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0
1366 x 768
18.5 in
0 C
+ 50 C
488 mm x 309 mm x 58.45 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR3L
Product Type: Panel PCs
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.