PPC-3151SW-P65AU

Advantech
923-PPC-3151SW-P65AU
PPC-3151SW-P65AU

Mfr.:

Description:
HMI Displays & Panel PCs Panel PCs Intel Core i5-6300UFanless 15.6" Panel (Needs Configuration)
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Industrial Grade
Capacitive
Intel
Core i5-6300U
FHD TFT LCD
2.4 GHz, 3 GHz
3 MB
12 V to 21 V
Ethernet, HDMI, RS-232/422/485, USB
1920 x 1080
15 .6 in
419.7 mm x 269 mm x 62.1 mm
Brand: Advantech
Memory Size: 16 GB
Memory Type: DDR4
Power Consumption: 60 W
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8471410150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.