POC-W213L-B00D-ACE

Advantech
923-POC-W213LB00DACE
POC-W213L-B00D-ACE

Mfr.:

Description:
HMI Displays & Panel PCs POC-W213L 21.5" Kaby lake I5 W/4G RAM /P-CAP Touch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fanless Point-of-Care
Capacitive
Intel
Core i5
TFT LCD
16 GB
4 GB
90 VAC to 240 VAC
Audio, HDMI, Serial, USB
1920 x 1080
21 in
0 C
+ 40 C
550 mm x 360 mm x 65 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: DDR4
Processor Series: i5-7300U
Product Type: Panel PCs
Series: POC-W213
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0