POC-W213-C01D-ACE

Advantech
923-POC-W213-C01DACE
POC-W213-C01D-ACE

Mfr.:

Description:
HMI Displays & Panel PCs POC-W213 IPX1 W/Celeron P-CAP/4GB DDR4 RAM / 128GB SSD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fanless Point-of-Care
Capacitive
Intel
Celeron
IPS TFT LCD
2 GHz
32 GB
4 GB
2 MB
90 VAC to 260 VAC
Audio, HDMI, PCIe, Serial, USB
1920 x 1080
21.5 in
0 C
+ 40 C
550 mm x 360 mm x 65 mm
Brand: Advantech
Memory Size: 4 GB
Memory Type: DDR4
On-Board Storage Size: 128 GB
On-Board Storage Type: SSD
Processor Series: 3955U
Product Type: Panel PCs
Series: POC-W213
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0