POC-W213-B01D-ACE

Advantech
923-POCW213-B01D-ACE
POC-W213-B01D-ACE

Mfr.:

Description:
HMI Displays & Panel PCs POC-W213 IPX1 W/CORE I5 6300U P-CAP/4GB DDR4 RAM / 128GB SSD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fanless Point-of-Care
Intel
Core i5-6300U
IPS TFT LCD
3 GHz
4 GB
0 GB
3 MB
90 VAC to 260 VAC
0 C
+ 40 C
550 mm x 360 mm x 65 mm
Brand: Advantech
Memory Size: 4 GB
Memory Type: DDR4
On-Board Storage Size: 128 GB
On-Board Storage Type: SSD
Product Type: Panel PCs
Series: POC-W213
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.