PCM-9365EV-4GS3A1E

Advantech
923-PCM9365EV4GS3A1E
PCM-9365EV-4GS3A1E

Mfr.:

Description:
Single Board Computers BT-I E3825 PCI104 4G RAM/VGA+LVDS

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
PCM-9365
3.5 in
Intel
Atom E3825
Atom E3825
1.33 GHz
4 GB
4 GB
12 V
Audio, Ethernet, I2C, GPIO, HDMI, LVDS, mPCIe, mSATA, PC/104, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
0 C
+ 60 C
146 mm x 102 mm
Brand: Advantech
Number of Cores: 2 Core
Power Consumption: 5.28 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8471500090
CNHTS:
8471504090
USHTS:
8473301180
MXHTS:
84715001
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.