PCM-9310CQ-S6A1E

Advantech
923-PCM-9310CQ-S6A1E
PCM-9310CQ-S6A1E

Mfr.:

Description:
Single Board Computers Intel N3160 SBC,DDR3L,HDMI,VGA,LVDS,mSAT

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
328,81 € 328,81 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PCM-9310
3.5 in
Intel
Celeron N3160
Celeron N3160
2.24 GHz
8 GB
0 GB
12 V
Audio, eDP, Ethernet, GPIO, HDMI, I2C, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
0 C
+ 60 C
146 mm x 102 mm
Brand: Advantech
Cache Memory: 2 MB
Memory Type: DDR3L
Number of Cores: 4 Core
Power Consumption: 7.05 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 608,562 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471504090
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.