PCM-3730I-AE

Advantech
923-PCM-3730I-AE
PCM-3730I-AE

Mfr.:

Description:
I/O Modules PCI-104 32 channel Isolated Digital I/O module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Advantech PCI-1730U-BE
Advantech
Data Logging & Acquisition 32ch Iso. DIO w/ 32ch TTL DIO Universal

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital I/O Modules
3 V, 30 V
2.5 mA, 15 mA
3 V to 50 V
250 mA
DC
Screw
Brand: Advantech
Product Type: I/O Modules
Series: PCM-3730I
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 243 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8473301180
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.