PCM-3365EW-S9A1E

Advantech
923-PCM3365EW-S9A1E
PCM-3365EW-S9A1E

Mfr.:

Description:
Single Board Computers PC/104+ SBC with Intel Atom E3845. VGA, HDMI/DVI, LVDS, 6USB, mSATA, -40 to 85

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCM-3365
PC/104 Plus
Intel
Atom E3845
Atom E3845
1.91 GHz
8 GB
0 GB
5 V
DVI, Ethernet, GPIO, HDMI, I2C, ISA, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, SMBus, USB 2.0, VGA
- 40 C
+ 85 C
96 mm x 90 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 821,535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8471504090
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
4A994