PCL-10250-2E

Advantech
923-PCL-10250-2E
PCL-10250-2E

Mfr.:

Description:
Computer Cables SCSI-100 to 2*SCSI-50 Shielded Cable, 2m

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,43 € 101,43 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer Cables
RoHS:  
Brand: Advantech
Product Type: Computer Cables
Series: PCL-10250
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 231,336 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH