PCL-10150-1.2E

Advantech
923-PCL-10150-1.2E
PCL-10150-1.2E

Mfr.:

Description:
Ribbon Cables / IDC Cables IDC-50 Flat Cable, 1.2m

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,85 € 17,85 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Flex Cable
IDC Socket
50 Position
IDC Socket
50 Position
Female / Female
1.2 m
PCL-10150
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH