PCL-10125-1E

Advantech
923-PCL-10125-1E
PCL-10125-1E

Mfr.:

Description:
D-Sub Cables DB-25 Shielded Cable, 1m

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,93 € 31,93 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: D-Sub Cables
RoHS:  
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: D-Sub Cables
Series: PCL-10125
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8504902000
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH