PCIE-1842L-A

Advantech
923-PCIE-1842L-A
PCIE-1842L-A

Mfr.:

Description:
Data Logging & Acquisition 10MS/s, 14-bit, 4-ch Analog input PCIE C

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
797,22 € 797,22 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
Cards
DAQ
Combined
PCI Express
4 Channel
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 167 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 14 bit
Series: PCIE-1842
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: Advantech Corporation
Voltage Rating: 20 V
Width: 111 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

PCIE-1842 & 1842L Analogue Input PCIe DAQ Cards

Advantech PCIE-1842 and 1842L Analog Input PCIe DAQ Cards offer 8 or 4-channel simultaneous analog inputs with up to 10MS/s, and 14-bit resolution. These cards support digital and analog triggers and an onboard FIFO memory (65,536 samples). The PCIE-1842 analog input cards feature a wide input range of ±10V (20Vpp), a working voltage of -0.25V to 5.25V, and a 5MHz (-3dB bandwidth) analog low-pass filter. These cards are available with an SMA connector type, 167mm x 111mm dimensions, and a 0°C to 60°C operating temperature range. The PCIE-1842 analog input cards are ideal for precision measurement, machine monitoring, and automation control.