PCIE-1816-AE

Advantech
923-PCIE-1816-AE
PCIE-1816-AE

Mfr.:

Description:
Data Logging & Acquisition 16ch, 16bit, 5 MS/s PCIE Multifunction Card

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cards
DAQ
Combined
None
PCI Express
PCI Express
112 mA, 488 mA
16 Channel
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Dataloggers
Series: PCIE-1816
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
4A994