PCIE-1622B-AE

Advantech
923-PCIE-1622B-AE
PCIE-1622B-AE

Mfr.:

Description:
Interface Modules 8-port Serial PCI-express UPCI Comm. Card w/Surge

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCIe Serial Cards
RS-232/422/485
8 Port
921.6 kb/s
PCIe, RS-232/422/485
3.3 V
3.3 V
- 10 C
+ 60 C
Brand: Advantech
Description/Function: 8-port RS-232/422/485 PCIe communication card
Dimensions: 185 mm x 100 mm
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A002
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.